TXLN 018-112 | TRACO POWER

Power supply, 12 VDC, 1.5 A, 18 W, TXLN 018-112

Order No.: 25K4275
EAN: 7613441064178
MPN:
TXLN 018-112
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
26.5013 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
26.50 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5013 €
10 pcs.
23.8476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 018-112, Traco

AC/DC-power supply 12 VDC, 1.5 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 85 %
  • Short circuit, overvoltage and overload protection
  • Universal input 85-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1.5 A
Width 50.8 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 62 mm
Power 18 W
Depth 28 mm
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
Power supply, 24 VDC, 750 mA, 18 W, TXLN 018-124
Order No.:
 25K4277
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 018-124
Available: 9 pcs. Leadtime: 16 Weeks **
Total Price: 26.50 € *
1 pcs.
26.5013 €
10 pcs.
23.8476 €
750 mA
24 VDC
85 %
18 W
28 mm
85-264 VAC/120-375 VDC
50.8 mm
62 mm
1
Power supply, 5 VDC, 3 A, 15 W, TXLN 018-105
Order No.:
 25K4274
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 018-105
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 27.93 € *
1 pcs.
27.9293 €
10 pcs.
25.1328 €
3 A
5 VDC
78 %
15 W
28 mm
85-264 VAC/120-375 VDC
50.8 mm
62 mm
1
Power supply, 15 VDC, 1.2 A, 18 W, TXLN 018-115
Order No.:
 25K4276
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 018-115
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 26.50 € *
1 pcs.
26.5013 €
10 pcs.
23.8476 €
1.2 A
15 VDC
84 %
18 W
28 mm
85-264 VAC/120-375 VDC
50.8 mm
62 mm
1
Power supply, 12 VDC, 1.5 A, 18 W, TXLN 018-112
Order No.:
 25K4275
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 018-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 26.50 € *
1 pcs.
26.5013 €
10 pcs.
23.8476 €
1.5 A
12 VDC
83 %
18 W
28 mm
85-264 VAC/120-375 VDC
50.8 mm
62 mm
1
Power supply, 3.3 VDC, 3 A, 10 W, TXLN 018-103
Order No.:
 25K4273
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 018-103
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 28.20 € *
1 pcs.
28.2030 €
10 pcs.
25.3827 €
3 A
3.3 VDC
73 %
10 W
28 mm
85-264 VAC/120-375 VDC
50.8 mm
62 mm
1