TXLN 025-124 | TRACO POWER

Power supply, 24 VDC, 1.1 A, 26 W, TXLN 025-124

Order No.: 25K4282
EAN: 7613441064253
MPN:
TXLN 025-124
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
32.6893 € *
Available: 2 pcs.
Leadtime: 16 Weeks **
Total Price:
32.69 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6893 €
10 pcs.
29.4049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 025-124, Traco

AC/DC-power supply 24 VDC, 1.1 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 88 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.1 A
Width 50.8 mm
Input voltage AC 88-264 VAC/125-375 VDC
Length 79 mm
Power 26 W
Depth 28.5 mm
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
Power supply, 24 VDC, 1.1 A, 26 W, TXLN 025-124
Order No.:
 25K4282
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 025-124
Available: 2 pcs. Leadtime: 16 Weeks **
Total Price: 32.69 € *
1 pcs.
32.6893 €
10 pcs.
29.4049 €
1.1 A
24 VDC
86 %
26 W
28.5 mm
88-264 VAC/125-375 VDC
50.8 mm
79 mm
1
Power supply, 12 VDC, 2.1 A, 25 W, TXLN 025-112
Order No.:
 25K4280
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 025-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 32.69 € *
1 pcs.
32.6893 €
10 pcs.
29.4049 €
2.1 A
12 VDC
84 %
25 W
28.5 mm
88-264 VAC/125-375 VDC
50.8 mm
79 mm
1
Power supply, 5 VDC, 5 A, 25 W, TXLN 025-105
Order No.:
 25K4279
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 025-105
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 32.69 € *
1 pcs.
32.6893 €
10 pcs.
29.4049 €
5 A
5 VDC
79 %
25 W
28.5 mm
88-264 VAC/125-375 VDC
50.8 mm
79 mm
1
Power supply, 3.3 VDC, 6 A, 20 W, TXLN 025-103
Order No.:
 25K4278
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 025-103
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 32.69 € *
1 pcs.
32.6893 €
10 pcs.
29.4049 €
6 A
3.3 VDC
72 %
20 W
28.5 mm
88-264 VAC/125-375 VDC
50.8 mm
79 mm
1
Power supply, 48 VDC, 570 mA, 27 W, TXLN 025-148
Order No.:
 25K4283
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 025-148
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 32.69 € *
1 pcs.
32.6893 €
10 pcs.
29.4049 €
570 mA
48 VDC
88 %
27 W
28.5 mm
88-264 VAC/125-375 VDC
50.8 mm
79 mm
1
Power supply, 15 VDC, 1.7 A, 25 W, TXLN 025-115
Order No.:
 25K4281
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 025-115
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 32.69 € *
1 pcs.
32.6893 €
10 pcs.
29.4049 €
1.7 A
15 VDC
85 %
25 W
28.5 mm
88-264 VAC/125-375 VDC
50.8 mm
79 mm
1