TXLN 035-105 | TRACO POWER

Power supply, 5 VDC, 7 A, 35 W, TXLN 035-105

Order No.: 25K4285
EAN: 7613441064291
MPN:
TXLN 035-105
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
44.7440 € *
Available: 5 pcs.
Leadtime: 16 Weeks **
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7440 €
10 pcs.
40.2696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 035-105, Traco

AC/DC-power supply 5 VDC, 7.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 86 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 7 A
Width 35 mm
Input voltage AC 88-264 VAC/125-375 VDC
Length 99 mm
Power 35 W
Depth 82 mm
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
Number of outputs
efficiency
Power
Depth
Input voltage AC
Width
Length
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Number of outputs
efficiency
Power
Depth
Input voltage AC
Width
Length
Power supply, 5 VDC, 7 A, 35 W, TXLN 035-105
Order No.:
 25K4285
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-105
Available: 5 pcs. Leadtime: 16 Weeks **
Total Price: 44.74 € *
1 pcs.
44.7440 €
10 pcs.
40.2696 €
7 A
5 VDC
1
79 %
35 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, 5/24 VDC, 4 A, 35 W, TXLN 035-215
Order No.:
 25K4291
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-215
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 54.00 € *
1 pcs.
54.0022 €
10 pcs.
48.5996 €
4 A
5/24 VDC
2
79 %
35 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, 15 VDC, 2.4 A, 35 W, TXLN 035-115
Order No.:
 25K4287
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-115
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 44.74 € *
1 pcs.
44.7440 €
10 pcs.
40.2696 €
2.4 A
15 VDC
1
84 %
35 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, ±12 VDC, 3 A, 36 W, TXLN 035-22M2
Order No.:
 25K4292
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-22M2
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 54.00 € *
1 pcs.
54.0022 €
10 pcs.
48.5996 €
3 A
±12 VDC
2
83 %
36 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, 12 VDC, 3 A, 35 W, TXLN 035-112
Order No.:
 25K4286
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 44.74 € *
1 pcs.
44.7440 €
10 pcs.
40.2696 €
3 A
12 VDC
1
82 %
35 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, 24 VDC, 1.5 A, 35 W, TXLN 035-124
Order No.:
 25K4288
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-124
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 44.30 € *
1 pcs.
44.3037 €
10 pcs.
39.8650 €
1.5 A
24 VDC
1
85 %
35 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, 3.3 VDC, 9 A, 30 W, TXLN 035-103
Order No.:
 25K4284
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-103
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 44.74 € *
1 pcs.
44.7440 €
10 pcs.
40.2696 €
9 A
3.3 VDC
1
74 %
30 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, ±15 VDC, 2.4 A, 35 W, TXLN 035-23M3
Order No.:
 25K4293
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-23M3
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 54.00 € *
1 pcs.
54.0022 €
10 pcs.
48.5996 €
2.4 A
±15 VDC
2
84 %
35 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, 48 VDC, 800 mA, 38 W, TXLN 035-148
Order No.:
 25K4289
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-148
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 44.74 € *
1 pcs.
44.7440 €
10 pcs.
40.2696 €
800 mA
48 VDC
1
86 %
38 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm
Power supply, 5/12 VDC, 4 A, 35 W, TXLN 035-212
Order No.:
 25K4290
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 035-212
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 54.00 € *
1 pcs.
54.0022 €
10 pcs.
48.5996 €
4 A
5/12 VDC
2
79 %
35 W
82 mm
88-264 VAC/125-375 VDC
35 mm
99 mm