TXLN 080-215 | TRACO POWER

Power supply, 5/24 VDC, 9 A, 80 W, TXLN 080-215

Order No.: 25K4303
EAN: 7613441064499
MPN:
TXLN 080-215
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
71.0430 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
71.04 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0430 €
10 pcs.
63.9268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 080-215, Traco

AC/DC-power supply 5-24 VDC, 9.0-2.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 82 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 2
Output voltage DC 5/24 VDC
Output current 9 A
Width 95 mm
Input voltage AC 88-264 VAC/125-375 VDC
Length 159 mm
Power 80 W
Depth 38 mm
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
Number of outputs
efficiency
Power
Depth
Input voltage AC
Width
Length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Number of outputs
efficiency
Power
Depth
Input voltage AC
Width
Length
Power supply, 5/±12 VDC, 8 A, 80 W, TXLN 080-312M2
Order No.:
 25K4305
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 080-312M2
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 78.03 € *
1 pcs.
78.0283 €
10 pcs.
70.2219 €
8 A
5/±12 VDC
3
79 %
80 W
38 mm
88-264 VAC/125-375 VDC
95 mm
159 mm
Power supply, 5/12/24 VDC, 8 A, 82 W, TXLN 080-3125
Order No.:
 25K4307
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 080-3125
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 78.03 € *
1 pcs.
78.0283 €
10 pcs.
70.2219 €
8 A
5/12/24 VDC
3
82 %
82 W
38 mm
88-264 VAC/125-375 VDC
95 mm
159 mm
Power supply, 5/12 VDC, 9 A, 80 W, TXLN 080-212
Order No.:
 25K4301
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 080-212
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 71.04 € *
1 pcs.
71.0430 €
10 pcs.
63.9268 €
9 A
5/12 VDC
2
79 %
80 W
38 mm
88-264 VAC/125-375 VDC
95 mm
159 mm
Power supply, 5/±15 VDC, 8 A, 80 W, TXLN 080-313M3
Order No.:
 25K4306
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 080-313M3
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 78.03 € *
1 pcs.
78.0283 €
10 pcs.
70.2219 €
8 A
5/±15 VDC
3
80 %
80 W
38 mm
88-264 VAC/125-375 VDC
95 mm
159 mm
Power supply, 5/24 VDC, 9 A, 80 W, TXLN 080-215
Order No.:
 25K4303
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 080-215
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 71.04 € *
1 pcs.
71.0430 €
10 pcs.
63.9268 €
9 A
5/24 VDC
2
80 %
80 W
38 mm
88-264 VAC/125-375 VDC
95 mm
159 mm