TXLN 320-124 | TRACO POWER

Power supply, 24 VDC, 13.4 A, 320 W, TXLN 320-124

Order No.: 25K4343
EAN: 7613441064697
MPN:
TXLN 320-124
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
135.8980 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
135.90 € *
Price list
Quantity
Price per unit*
1 pcs.
135.8980 €
10 pcs.
122.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 320-124, Traco

AC/DC-power supply 24 VDC, 13.4 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 89 %
  • Short circuit, overvoltage and overload protection
  • Universal input 85-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 13.4 A
Width 115 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 212 mm
Power 320 W
Depth 30 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Width
Length
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Number of outputs
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Number of outputs
Power supply, 48 VDC, 10.5 A, 500 W, TXLN 500-148
Order No.:
 25K4357
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 500-148
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 220.02 € *
1 pcs.
220.0191 €
10 pcs.
198.0160 €
40.6 mm
127 mm
230 mm
10.5 A
48 VDC
91 %
500 W
85-264 VAC/120-375 VDC
1
Power supply, 12 VDC, 26.7 A, 320 W, TXLN 320-112
Order No.:
 25K4341
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 320-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 135.90 € *
1 pcs.
135.8980 €
10 pcs.
122.3082 €
30 mm
115 mm
212 mm
26.7 A
12 VDC
86 %
320 W
85-264 VAC/120-375 VDC
1
Power supply, 12 VDC, 41.7 A, 500 W, TXLN 500-112
Order No.:
 25K4347
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 500-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 220.02 € *
1 pcs.
220.0191 €
10 pcs.
198.0160 €
40.6 mm
127 mm
230 mm
41.7 A
12 VDC
88 %
500 W
85-264 VAC/120-375 VDC
1
Power supply, 24 VDC, 13.4 A, 320 W, TXLN 320-124
Order No.:
 25K4343
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 320-124
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 135.90 € *
1 pcs.
135.8980 €
10 pcs.
122.3082 €
30 mm
115 mm
212 mm
13.4 A
24 VDC
88 %
320 W
85-264 VAC/120-375 VDC
1
Power supply, 48 VDC, 6.7 A, 320 W, TXLN 320-148
Order No.:
 25K4345
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 320-148
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 135.90 € *
1 pcs.
135.8980 €
10 pcs.
122.3082 €
30 mm
115 mm
212 mm
6.7 A
48 VDC
89 %
320 W
85-264 VAC/120-375 VDC
1
Power supply, 24 VDC, 21 A, 500 W, TXLN 500-124
Order No.:
 25K4355
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 500-124
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 220.02 € *
1 pcs.
220.0191 €
10 pcs.
198.0160 €
40.6 mm
127 mm
230 mm
21 A
24 VDC
89 %
500 W
85-264 VAC/120-375 VDC
1