TDR 2-1212WI | TRACO POWER

DC/DC converter, 4.5-18 VDC, 2 W, 1 output, 12 VDC, 80 % efficiency, TDR 2-1212WI

Order No.: 26K3331
EAN: 4099891301026
MPN:
TDR 2-1212WI
Series: TDR 2WI
TRACO POWER
default L
front L
Image may differ
Unit Price (€ / pc.)
28.7980 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7980 €
10 pcs.
25.9063 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TDR 2-.

2.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA. 

Input voltage range from 4.5 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-1212WI, 1 x OUT, 12 V, 167 mA, 80 %

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 167 mA
Design DIP14
Width 12.8 mm
Input voltage AC 4.5-18 VDC
Height 8.7 mm
Isolation voltage 1.6 kV
Length 18.9 mm
Power 2 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Isolation voltage
Length
Height
Power
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
efficiency
Isolation voltage
Length
Height
Power