TEM 2-2411 | TRACO POWER
DC/DC converter, 21.6-26.4 VDC, 2 W, 1 output, 5 VDC, 51 % efficiency, TEM 2-2411
Unit Price (€ / pc.)
16.9575 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
10 pcs.
15.2677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 400 mA | |
Design | DIP24 | |
Width | 20.32 mm | |
Input voltage AC | 21.6-26.4 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1 kV | |
Length | 31.8 mm | |
Power | 2 W | |
efficiency | 51 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |