TEM 3-1222N | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 3 W, 2 outputs, ±12 VDC, 81 % efficiency, TEM 3-1222N
DC/DC converters, Traco TEM 3-1222N
The TEM 3N series is a range of isolated dc/dc converters in a DIP-24 package. They offer tight output regulation and very low output noise. Operating temperature range is –40°C to +85°C. This product series provides a cost effective solution for many industrial or consumer electronics applications.
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 125 mA | |
Design | DIP24 | |
Width | 20 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 10 mm | |
Isolation voltage | 1.5 kV | |
Length | 32 mm | |
Power | 3 W | |
efficiency | 81 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |