TMR 9-2412WI | TRACO POWER

DC/DC converter, 9-36 VDC, 9 W, 1 output, 12 VDC, 88 % efficiency, TMR 9-2412WI

Order No.: 34C1006
EAN: 4099891336233
MPN:
TMR 9-2412WI
Series: TMR 9WI
TRACO POWER
default L
front L
Image may differ
Unit Price (€ / pc.)
42.4830 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
42.48 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4830 €
10 pcs.
38.2466 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 2WI.

2.0 W converter in SIL package; Features: 4 : 1 extended-range input, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. MTBF: >1.0 million h at +25 °C.

Mit Eingangsspannung 9,0 bis 36 VDC.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 9-2412WI, 12 VDC/0,75 A, 88%, 75 mVpp

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 750 mA
Design SIP8
Width 9.6 mm
Input voltage AC 9-36 VDC
Height 11.2 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 9 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Design
Isolation voltage
Width
Length
Height
Power