TBL 060-112 | TRACO POWER
Power supply, 12 to 16 VDC, 4.5 A, 54 W, TBL 060-112
Industrial switching mode power supplies, type Traco TBL.
For snap-on mounting on DIN rail, flat module housing (55 mm)
Number of outputs | 1 | |
Output voltage DC | 12 to 16 VDC | |
Output current | 4.5 A | |
Width | 70 mm | |
Input voltage AC | 85-264 VAC | |
Height | 59.5 mm | |
Power | 54 W | |
Degree of protection (IP) | IP20 | |
Depth | 89.5 mm | |
efficiency | 83 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |