TBLC 25-124 | TRACO POWER

Power supply, 24 to 28 VDC, 1.05 A, 25 W, TBLC 25-124

Order No.: 32C2927
EAN: 4099891284657
MPN:
TBLC 25-124
Series: TBLC
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
53.7523 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
53.75 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7523 €
10 pcs.
48.3735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TBLC 25-124, Traco

This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.

Features

  • High power density in flat housing, module depth < 55 mm
  • Suitable for installation in domestic installation panels
  • Very high efficiency and low standby power
  • Low output ripple and spikes
  • For distributed power
  • Operating temperature range: -25°C to +70°C

Applications

  • Household applications
  • Industrial application
Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 1.05 A
Width 36 mm
Input voltage AC 85-264 VAC
Height 59.5 mm
Power 25 W
Degree of protection (IP) IP20
Depth 89.5 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Height
Number of outputs
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Height
Number of outputs
Degree of protection (IP)
Power supply, 24 to 28 VDC, 3.1 A, 75 W, TBLC 75-124
Order No.:
 32C2931
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 75-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 75.37 € *
1 pcs.
75.3746 €
10 pcs.
67.8300 €
72 mm
3.1 A
24 to 28 VDC
89 %
75 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 5 to 5.5 VDC, 2.4 A, 12 W, TBLC 15-105
Order No.:
 32C2922
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 15-105
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 48.43 € *
1 pcs.
48.4330 €
10 pcs.
43.5897 €
27 mm
2.4 A
5 to 5.5 VDC
81 %
12 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 24 to 28 VDC, 0.63 A, 15 W, TBLC 15-124
Order No.:
 32C2924
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 15-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 45.62 € *
1 pcs.
45.6246 €
10 pcs.
41.0550 €
27 mm
0.63 A
24 to 28 VDC
85 %
15 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 12 to 16 VDC, 7.5 A, 90 W, TBLC 90-112
Order No.:
 32C2932
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 90-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 94.90 € *
1 pcs.
94.9025 €
10 pcs.
85.4063 €
90 mm
7.5 A
12 to 16 VDC
90 %
90 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 5 to 5.5 VDC, 1.2 A, 6 W, TBLC 06-105
Order No.:
 32C2919
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 06-105
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 39.90 € *
1 pcs.
39.9007 €
10 pcs.
35.9142 €
18 mm
1.2 A
5 to 5.5 VDC
74 %
6 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 12 to 16 VDC, 1.25 A, 15 W, TBLC 15-112
Order No.:
 32C2923
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 15-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 47.36 € *
1 pcs.
47.3620 €
10 pcs.
42.6139 €
27 mm
1.25 A
12 to 16 VDC
85 %
15 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 12 to 16 VDC, 4 A, 48 W, TBLC 50-112
Order No.:
 32C2928
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 50-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 64.82 € *
1 pcs.
64.8193 €
10 pcs.
58.3457 €
54 mm
4 A
12 to 16 VDC
88 %
48 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 24 to 28 VDC, 3.75 A, 90 W, TBLC 90-124
Order No.:
 32C2933
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 90-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 86.89 € *
1 pcs.
86.8938 €
90 mm
3.75 A
24 to 28 VDC
90 %
90 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 12 to 16 VDC, 0.5 A, 6 W, TBLC 06-112
Order No.:
 32C2920
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 06-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 40.20 € *
1 pcs.
40.1982 €
10 pcs.
36.1879 €
18 mm
0.5 A
12 to 16 VDC
81 %
6 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 12 to 16 VDC, 2 A, 24 W, TBLC 25-112
Order No.:
 32C2926
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 25-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 55.74 € *
1 pcs.
55.7396 €
10 pcs.
50.1585 €
36 mm
2 A
12 to 16 VDC
86 %
24 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 24 to 28 VDC, 1.05 A, 25 W, TBLC 25-124
Order No.:
 32C2927
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 25-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 53.75 € *
1 pcs.
53.7523 €
10 pcs.
48.3735 €
36 mm
1.05 A
24 to 28 VDC
87 %
25 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 24 to 28 VDC, 2.1 A, 50 W, TBLC 50-124
Order No.:
 32C2929
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 50-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 63.71 € *
1 pcs.
63.7126 €
10 pcs.
57.3461 €
54 mm
2.1 A
24 to 28 VDC
89 %
50 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 24 to 28 VDC, 25 A, 6 W, TBLC 06-124
Order No.:
 32C2921
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 06-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 39.02 € *
1 pcs.
39.0201 €
10 pcs.
35.1169 €
18 mm
25 A
24 to 28 VDC
79 %
6 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 12 to 16 VDC, 6 A, 72 W, TBLC 75-112
Order No.:
 32C2930
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 75-112
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 88.61 € *
1 pcs.
88.6074 €
10 pcs.
79.7419 €
72 mm
6 A
12 to 16 VDC
89 %
72 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20
Power supply, 5 to 5.5 VDC, 4 A, 20 W, TBLC 25-105
Order No.:
 32C2925
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TBLC 25-105
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 56.33 € *
1 pcs.
56.3346 €
10 pcs.
50.7059 €
36 mm
4 A
5 to 5.5 VDC
82 %
20 W
89.5 mm
85-264 VAC
59.5 mm
1
IP20