BLITZSCHNELL PIPETTE 3G | UHU
Super glue 3 g syringe, UHU BLITZSCHNELL PIPETTE 3G
Unit Price (€ / pc.)
7.1043 € *
Available: 776 pcs.
Leadtime: 1 Week **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.2475 €
100 pcs.
5.4859 €
250 pcs.
5.2717 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, BLITZSCHNELL PIPETTE 3G, UHU
The BLITZSCHNELL PIPETTE 3G is a fast-drying and extremely strong liquid instant adhesive in a stable container with DirectStop technology and a fine dispensing tip. Enables controlled, drip-free, precise dispensing and flows into the smallest corners and crevices. It is dishwasher safe and water resistant.
Technical specifications
Version | Instant adhesive | |
Container | syringe | |
Colour | colorless | |
Contents | 3 g | |
Viscosity | 70 mPa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |