PLUS SCHNELLFEST HÄRTER 855G | UHU
Epoxy adhesive 855 g can, UHU PLUS SCHNELLFEST HÄRTER 855G
Order No.: 12L904
EAN: 4026700456950
MPN:
PLUS SCHNELLFEST HÄRTER 855G
45695
Series: PLUS SCHNELLFEST
Unit Price (€ / pc.)
114.7874 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
114.79 € *
Price list
Quantity
Price per unit*
1 pcs.
114.7874 €
3 pcs.
111.3483 €
10 pcs.
107.5165 €
25 pcs.
104.6486 €
100 pcs.
100.0552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, PLUS SCHNELLFEST HÄRTER 855G, UHU
The PLUS SCHNELLFEST HÄRTER 855G is a crystal clear and fast two-component epoxy resin adhesive.
Features
- Very strong
- Universally applicable with many materials
- Temperature resistant between -40°C and +100°C
- Joint filling
- Waterproof
- Resistant to chemicals
- Paintable
Technical specifications
Version | epoxy adhesive | |
Container | can | |
Colour | colorless | |
Suitable for | metals, plastics, glass, wood | |
Contents | 855 g | |
Viscosity | 30 Pa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|