06225 101 401 | VARTA
Lithium-button cell, CR1225, 3 V, 48 mAh
Unit Price (€ / pc.)
2.3681 € *
Available: 80 pcs.
Next delivery: 50 pcs. on 2024-06-07
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2372 €
25 pcs.
2.0706 €
50 pcs.
1.9516 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage | watches/devices | |
Version | high drain | |
diameter | 12.5 mm | |
Height | 2.5 mm | |
IEC designation | CR1225 | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 48 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |