24610 | VARTA
Zinc-air-button cell, PR70, 1.45 V
Order No.: 36A4032
EAN: 4043752393576
MPN:
24610
V10
Unit Price (€ / pck.)
2.9869 € *
Available: 0 pck.
Next delivery: 40 pck. on 2024-06-12
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pck.
2.9869 €
10 pck.
2.6894 €
50 pck.
2.3919 €
100 pck.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hearing aid batteries, 24610, VARTA
Hearing Aid Batteries 10
Technical specifications
Usage | hearing aids | |
Version | hearing aid battery | |
diameter | 5.8 mm | |
Height | 3.5 mm | |
IEC designation | PR70 | |
Rated voltage | 1.45 V | |
Technology | zinc-air |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85066000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |