86032 401 501 | VARTA
Lithium-button cell, CR2032, 3 V, 230 mAh
Unit Price (€ / pc.)
1.5351 € *
Available: 870 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.2495 €
100 pcs.
1.0829 €
250 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cells, axial, w. 3 solder pins, type CR..PCB.
Technical specifications
Connection | 3 plug solder pins | |
Usage | industrial applications | |
diameter | 20 mm | |
Height | 3.2 mm | |
IEC designation | CR2032 | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 230 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |