55604 604 059 | VARTA
Nickel-metal hydride rechargeable battery, 40 mA·h, 4.8 V, Battery pack
Unit Price (€ / pc.)
16.4220 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
10 pcs.
14.4466 €
50 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta V-SLF.
With 3 solder tabs and insulating coating (type KM/plastic sheath, type S/heatshrink tubing)
Technical specifications
Connection | 3 plug solder lugs | |
Usage | data backup applications | |
Weight | 1.7 g | |
Height | 22 mm | |
max. operating temperature | 65 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 40 mAh | |
Rated voltage | 4.8 V | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |