75628 305 053 | VARTA
Nickel-metal hydride rechargeable battery, 300 mA·h, 6 V, Battery pack
Order No.: 26A7135
EAN: 4099889430103
MPN:
75628 305 053
5/CP300H
Unit Price (€ / pc.)
22.7171 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7171 €
10 pcs.
20.4204 €
50 pcs.
18.3736 €
100 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta CP300H.
Multiple version with cylindrical design, with 5 (6.0 V) or 10 (12 V) button cells type CP300H. Inserted in heatshrink tubing with ring solder lugs in flat arrangement on the surface that may also be used as surface contact if the user discards the solder connection.
Technical specifications
Connection | 3 plug solder pins | |
Usage | general applications | |
Weight | 11 g | |
Height | 37 mm | |
max. operating temperature | 65 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 300 mAh | |
Rated voltage | 6 V | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |