06203 301 401 | VARTA
Lithium-Battery, 6 V, 2CR5, flat battery, surface contact
Order No.: 26A4080
EAN: 4008496537204
MPN:
06203 301 401
2CR5
Unit Price (€ / pc.)
7.0448 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.1999 €
100 pcs.
5.4502 €
250 pcs.
5.2241 €
1000 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type CR.. und V.
Technical specifications
Connection | surface contact | |
Usage | photo applications | |
Version | flat battery | |
Width | 17 mm | |
Height | 45 mm | |
IEC designation | 2CR5 | |
Length | 34 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 1.4 Ah | |
Rated voltage | 6 V | |
Technology | lithium |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |