6122301401 | VARTA

Lithium-Battery, 9 V, 6LR61, 9 V block, push button

Order No.: 99A4006
EAN: 4008496675265
MPN:
6122301401
Series: ULTRA LITHIUM
VARTA
default L
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
10.9123 €
50 pcs.
10.1626 €
150 pcs.
9.7223 €
500 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium battery, 6122301401, Varta

Features

  • Up to 8 times longer runtime than conventional alkaline cells
  • Constant performance at extreme temperatures
  • Shelf life up to 10 years
Technical specifications
Connection push button
Usage emergency systems
Version 9 V block
Width 26.5 mm
Height 17.5 mm
IEC designation 6LR61
Length 48.5 mm
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 1.2 Ah
Rated voltage 9 V
other designation 9 V-Block, 6AM6, MN1604, 1604A, 1604AC
Technology lithium
Logistics
Country of origin DE
Customs tariff number 85065030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Variations
Version
Height
min. operating temperature
Rated voltage
Usage
diameter
Connection
other designation
IEC designation
Size
max. operating temperature
Nominal capacity
Technology
Width
Length
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Height
min. operating temperature
Rated voltage
Usage
diameter
Connection
other designation
IEC designation
Size
max. operating temperature
Nominal capacity
Technology
Width
Length
Lithium-Battery, 1.5 V, LR03, AAA, round cell, surface contact
Order No.:
 99A4008
Manufacturer:
 VARTA
Manufacturer SKU:
 6103301402
Available: 9 pck. Leadtime: 1 Week **
Total Price: 5.26 € *
1 pck.
5.2598 €
10 pck.
4.6291 €
100 pck.
4.0579 €
250 pck.
3.9032 €
1000 pck.
3.6533 €
round cell
44.5 mm
-40 °C
1.5 V
general applications
10.5 mm
surface contact
micro
LR03
AAA
50 °C
1.1 Ah
lithium
Lithium-Battery, 1.5 V, LR6, AA, round cell, surface contact
Order No.:
 99A4004
Manufacturer:
 VARTA
Manufacturer SKU:
 6106301402
Available: 19 pck. Leadtime: 1 Week **
Total Price: 5.01 € *
1 pck.
5.0099 €
10 pck.
4.4149 €
100 pck.
3.8675 €
250 pck.
3.7128 €
1000 pck.
3.4748 €
round cell
50.5 mm
-40 °C
1.5 V
general applications
14.5 mm
surface contact
mignon
LR6
AA
50 °C
2.9 Ah
lithium
Lithium-Battery, 9 V, 6LR61, 9 V block, push button
Order No.:
 99A4006
Manufacturer:
 VARTA
Manufacturer SKU:
 6122301401
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 12.40 € *
1 pcs.
12.3998 €
10 pcs.
10.9123 €
50 pcs.
10.1626 €
150 pcs.
9.7223 €
500 pcs.
9.2225 €
9 V block
17.5 mm
-20 °C
9 V
emergency systems
push button
9 V-Block, 6AM6, MN1604, 1604A, 1604AC
6LR61
60 °C
1.2 Ah
lithium
26.5 mm
48.5 mm