05.010.009.1 | Vertiv

12 HE wall cabinet with glass door, (H x W x D) 619 x 600 x 500 mm, IP20, sheet steel, light gray, 05.010.009.1

Order No.: 08L1203
EAN: 4099891652869
MPN:
05.010.009.1
Series: ConAct
Vertiv
default L
Image may differ
Unit Price (€ / pc.)
1,062.67 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,062.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,062.67 €

Wall-mounted housing, 05.010.009.1, Vertiv

Features

  • For components compliant with IEC 297-3
  • Accessible from all sides; covers can be removed quickly
  • Cable routing via brush strip on top and bottom covers
  • Ventilation unit, optional (can easily be retrofitted)
  • Front door with safety glass, lockable
Technical specifications
Version 12 HE wall cabinet with glass door
Width 600 mm
Colour light gray
Height 619 mm
Material sheet steel
Degree of protection (IP) IP20
Depth 500 mm
Logistics
Country of origin CZ
Customs tariff number 94032080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Height
Material
Width
Colour
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs