VSMY2850G | Vishay

Infrared LED

Order No.: 69S2844
EAN: 4099879017703
MPN:
VSMY2850G
Series: VSMY2
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4879 €

IR LEDs, type Vishay VSMY2850.

High-speed, high radiated power and radiation intensity; Dimensions: 2.3 x 2.3 x 2.8 mm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, wavelength, radiation angle, package design (GW gullwing, RGW reverse gullwing)): VSMY2850G, 850 nm, ±10°, GW

Technical specifications
Radiation angle 20 °
Forward Current 100 mA
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 850 nm
Logistics
Country of origin PH
Customs tariff number 85414100
MSL MSL 2A
Original Packaging Reel with 6,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Infrared LED
Image may differ

Order No.:

 69S2844

Manufacturer SKU:

 VSMY2850G

 

Available: 0 pcs. Leadtime: On Request **
0.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4879 €
Infrared LED
Image may differ

Order No.:

 69S2846

Manufacturer SKU:

 VSMY2853SL

 

Available: 0 pcs. Leadtime: 9 Weeks **
0.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6902 €