TLUG2400 | Vishay

LED, THT, Ø 1.8 mm, green, 565 nm, 1.6 mcd to 0.01 cd, 40°, TLUG2400

Order No.: 68S9137
EAN: 4099879011305
MPN:
TLUG2400
Series: TLU.24..
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 684 pcs.
Leadtime: 5 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
50 pcs.
0.3332 €
100 pcs.
0.2939 €
500 pcs.
0.2594 €
1000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal LED, TLUG2400, VISHAY

The TLUG2400 is a universal LED with Ø 1.8 mm tinted diffused miniplast package.

Features

  • Three colors
  • For DC and pulse operatio
  • Luminous intensity categorized

Applications

  • General indicating and lighting purposes
Technical specifications
Radiation angle 40 °
Number of LEDs 1
Width 2.4 mm
On-State Voltage 3 V
Forward Current 30 mA
diameter 1.8 mm
Colour of the LED green
Length 3.3 mm
Light intensity min. 0.0016 cd
Light intensity typ. 0.01 cd
Lens green
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 565 nm
Logistics
Country of origin PH
Customs tariff number 85414100
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Lens
Colour of the LED
min. operating temperature
diameter
Radiation angle
Forward Current
Width
Length
On-State Voltage
Assembly
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Lens
Colour of the LED
min. operating temperature
diameter
Radiation angle
Forward Current
Width
Length
On-State Voltage
Assembly
max. operating temperature
LED, THT, Ø 1.8 mm, yellow, 585 nm, 2.5 to 6 mcd, 40°, TLUY2401
Order No.:
 68S9179
Manufacturer:
 Vishay
Manufacturer SKU:
 TLUY2401
Available: 1,475 pcs. Leadtime: On Request **
Total Price: 3.81 € *
10 pcs.
0.3808 €
50 pcs.
0.2725 €
250 pcs.
0.2285 €
1000 pcs.
0.1952 €
2500 pcs.
0.1714 €
0.006 cd
585 nm
0.0025 cd
yellow
yellow
-40 °C
1.8 mm
40 °
30 mA
2.4 mm
3.3 mm
3 V
THT
100 °C
LED, THT, Ø 1.8 mm, green, 565 nm, 1.6 mcd to 0.01 cd, 40°, TLUG2400
Order No.:
 68S9137
Manufacturer:
 Vishay
Manufacturer SKU:
 TLUG2400
Available: 684 pcs. Leadtime: 5 Weeks **
Total Price: 2.02 € *
5 pcs.
0.4046 €
50 pcs.
0.3332 €
100 pcs.
0.2939 €
500 pcs.
0.2594 €
1000 pcs.
0.2356 €
0.01 cd
565 nm
0.0016 cd
green
green
-40 °C
1.8 mm
40 °
30 mA
2.4 mm
3.3 mm
3 V
THT
100 °C
LED, THT, Ø 1.8 mm, yellow, 585 nm, 1 to 8 mcd, 40°, TLUY2400
Order No.:
 68S9178
Manufacturer:
 Vishay
Manufacturer SKU:
 TLUY2400
Available: 1,358 pcs. Leadtime: On Request **
Total Price: 1.79 € *
5 pcs.
0.3570 €
50 pcs.
0.3070 €
100 pcs.
0.2689 €
500 pcs.
0.2404 €
1000 pcs.
0.2154 €
0.008 cd
585 nm
0.001 cd
yellow
yellow
-40 °C
1.8 mm
40 °
30 mA
2.4 mm
3.3 mm
3 V
THT
100 °C