CNY74-4H | Vishay

Vishay optocoupler, DIP-16, CNY74-4H

Order No.: 65S5665
EAN: 4099879000583
MPN:
CNY74-4H
Series: CNY
Vishay
default L
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 517 pcs.
Available in 5 Days: 3,075 pcs.
Leadtime: 1 Week **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
100 pcs.
0.9318 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, CNY74-4H, VISHAY

The CNY74-4H is an optically coupled pair with a GaAIAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product is especially for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. Also it can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CTR modulation.

Features

  • Dual and quad channel
  • Industry standard DIP packages
Technical specifications
Rise time 6 s
Number of channels 4
Enclosure DIP-16
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 4.7 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Number of channels
Assembly
min. operating temperature
max. operating temperature
Fall time
Enclosure
Output current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Number of channels
Assembly
min. operating temperature
max. operating temperature
Fall time
Enclosure
Output current
Vishay optocoupler, DIP-16, CNY74-4H
Order No.:
 65S5665
Manufacturer:
 Vishay
Manufacturer SKU:
 CNY74-4H
Available: 517 pcs. Available in 5 Days: 3,075 pcs. Leadtime: 1 Week **
Total Price: 1.05 € *
1 pcs.
1.0472 €
100 pcs.
0.9318 €
5.3 kV
4
THT
-55 °C
100 °C
4.7 s
DIP-16
Vishay optocoupler, DIP-8, CNY74-2-H
Order No.:
 65S5664
Manufacturer:
 Vishay
Manufacturer SKU:
 CNY74-2-H
Available: 0 pcs. Leadtime: On Request ** Next delivery: 486 pcs. on 2024-07-01
Total Price: 0.79 € *
1 pcs.
0.7854 €
25 pcs.
0.6426 €
100 pcs.
0.5355 €
250 pcs.
0.4641 €
1000 pcs.
0.4046 €
5.3 kV
2
THT
-55 °C
100 °C
4.7 s
DIP-8
Vishay optocoupler, tube-4, CNY70
Order No.:
 65S5660
Manufacturer:
 Vishay
Manufacturer SKU:
 CNY70
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.81 € *
80 pcs.
0.8092 €
1
THT
-40 °C
85 °C
tube-4
50 mA
Vishay optocoupler, DIP-4, CNY66 SIX
Order No.:
 65S5658
Manufacturer:
 Vishay
Manufacturer SKU:
 CNY66 SIX
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.33 € *
1 pcs.
2.3324 €
100 pcs.
2.0706 €
8.2 kV
1
THT
-40 °C
85 °C
7 s
DIP-4
50 mA
Vishay optocoupler, SMD-4, CNY64ST
Order No.:
 69S4001
Manufacturer:
 Vishay
Manufacturer SKU:
 CNY64ST
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 2.24 € *
400 pcs.
2.2372 €
8.2 kV
1
SMD
-55 °C
85 °C
2.7 s
SMD-4
50 mA