IL300-EF | Vishay

Vishay optocoupler, DIP-8, IL300-EF

Order No.: 66S8295
EAN: 4099879000941
MPN:
IL300-EF
Series: IL
Vishay
default L
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 69 pcs.
Leadtime: 7 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.1051 €
50 pcs.
4.6172 €
150 pcs.
4.1769 €
500 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, IL300-EF, VISHAY

The IL300-EF consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics.

The output PIN photodiode pro uces an output signal (IP2) that is linearly related to the servo optical flux created by the emitter. The time and temperature stability of the input-output coupler gain (K3) is insured by using matched PIN photodiodes that accurately track the output flux of the emitter.

Features

  • Couples AC and DC signals
  • Low input-output capacitance

Applications

  • Power supply feedback voltage / current
  • Medical sensor isolation
  • Audio signal interfacing
  • Isolated process control transducers
  • Digital telephone isolation
Technical specifications
Rise time 1.75 s
Number of channels 1
Output current 70 A
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 1.75 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Assembly
Fall time
Enclosure
Number of channels
Output current
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Isolation voltage
Assembly
Fall time
Enclosure
Number of channels
Output current
min. operating temperature
max. operating temperature
Manufacturer SKU:
 IL213A-T
10 pcs. 0.6307 €
50 pcs. 0.5355 €
250 pcs. 0.4760 €
1000 pcs. 0.4165 €
2000 pcs. 0.3808 €
0.6307 € - 0.3808 €
343 pcs.
6.31 € *
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Manufacturer SKU:
 IL300
1 pcs. 3.1535 €
10 pcs. 2.7727 €
100 pcs. 2.4276 €
200 pcs. 2.3324 €
1000 pcs. 2.1539 €
3.1535 € - 2.1539 €
1,692 pcs.
3.15 € *
5.3 kV
THT
1.75 s
DIP-8
1
70 A
-55 °C
100 °C
Manufacturer SKU:
 IL300DEFG
1 pcs. 4.2959 €
10 pcs. 3.7723 €
100 pcs. 3.3201 €
200 pcs. 3.1892 €
1000 pcs. 2.9155 €
4.2959 € - 2.9155 €
87 pcs.
4.30 € *
5.3 kV
THT
1.75 s
DIP-8
1
70 A
-55 °C
100 °C
Manufacturer SKU:
 IL300-EF
1 pcs. 5.7477 €
10 pcs. 5.1051 €
50 pcs. 4.6172 €
150 pcs. 4.1769 €
500 pcs. 3.8318 €
5.7477 € - 3.8318 €
69 pcs.
5.75 € *
5.3 kV
THT
1.75 s
DIP-8
1
70 A
-55 °C
100 °C
Manufacturer SKU:
 IL410
2000 pcs. 2.1182 €
2.1182 €
0 pcs.
2.12 € *
5.3 kV
THT
DIP-6
1
-55 °C
100 °C
Manufacturer SKU:
 IL223A-T
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Manufacturer SKU:
 IL207A-T
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Manufacturer SKU:
 IL250
2000 pcs. 0.4165 €
0.4165 €
0 pcs.
0.42 € *
5.3 kV
THT
DIP-6
1
-55 °C
100 °C
Manufacturer SKU:
 IL420
2000 pcs. 2.6537 €
2.6537 €
0 pcs.
2.65 € *
5.3 kV
THT
DIP-6
1
-55 °C
100 °C
Manufacturer SKU:
 IL217AT
2000 pcs. 0.4522 €
0.4522 €
0 pcs.
0.45 € *
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Manufacturer SKU:
 IL205AT
2000 pcs. 0.3451 €
0.3451 €
0 pcs.
0.35 € *
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C