ILD206-T | Vishay

Vishay optocoupler, SOIC-8, ILD206-T

Order No.: 66S8341
EAN: 4099879000996
MPN:
ILD206-T
Series: ILD
Vishay
default L
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 1,710 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
25 pcs.
0.8211 €
100 pcs.
0.6902 €
250 pcs.
0.5831 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, ILD206-T, VISHAY

The ILD206-T is optically couple pair with a GaAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space.

Features

  • Two channel coupler
  • Compatible with dual wave, vapor phase and IR reflow soldering
Technical specifications
Rise time 3 s
Number of channels 2
Enclosure SOIC-8
Isolation voltage 4 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 4.7 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 14 variations
*incl. VAT plus shipping costs

Order No.:

 66S8402

Manufacturer SKU:

 ILD2

 

Available: 205 pcs. Leadtime: 4 Weeks **
1.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €
25 pcs.
0.8330 €
100 pcs.
0.7021 €
250 pcs.
0.6069 €
1000 pcs.
0.5236 €

Order No.:

 66S8347

Manufacturer SKU:

 ILD217-T

 

Available: 1,705 pcs. Leadtime: On Request **
0.67 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6652 €
100 pcs.
0.5902 €
1000 pcs.
0.5474 €

Order No.:

 66S8420

Manufacturer SKU:

 ILD55

 

Available: 1,980 pcs. Leadtime: On Request **
1.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.7731 €
50 pcs.
1.5589 €
250 pcs.
1.3447 €
1000 pcs.
1.1781 €
2500 pcs.
1.0710 €

Order No.:

 66S8357

Manufacturer SKU:

 ILD615-2

 

Available: 0 pcs. Available in 5 Days: 2,200 pcs. Leadtime: 1 Week **
0.76 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7640 €
100 pcs.
0.6795 €
2000 pcs.
0.6307 €

Order No.:

 66S8349

Manufacturer SKU:

 ILD223-T

 

Available: 666 pcs. Leadtime: On Request **
1.46 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €
10 pcs.
1.2019 €
100 pcs.
1.0115 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €

Order No.:

 66S8342

Manufacturer SKU:

 ILD207T

 

Available: 1,492 pcs. Available in 5 Days: 8,950 pcs. Leadtime: 1 Week **
0.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5724 €
100 pcs.
0.5081 €

Order No.:

 66S8359

Manufacturer SKU:

 ILD615-4

 

Available: 23 pcs. Available in 5 Days: 275 pcs. Leadtime: 1 Week **
0.70 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7021 €
50 pcs.
0.6188 €
250 pcs.
0.5236 €

Order No.:

 66S8345

Manufacturer SKU:

 ILD213T

 

Available: 2,609 pcs. Available in 5 Days: 12,350 pcs. Leadtime: 1 Week **
0.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6105 €
100 pcs.
0.5426 €

Order No.:

 66S8341

Manufacturer SKU:

 ILD206-T

 

Available: 1,710 pcs. Leadtime: On Request **
1.01 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €
25 pcs.
0.8211 €
100 pcs.
0.6902 €
250 pcs.
0.5831 €
1000 pcs.
0.5236 €

Order No.:

 66S8340

Manufacturer SKU:

 ILD205T

 

Available: 0 pcs. Leadtime: On Request **
0.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €