SFH615A-4 | Vishay

Vishay optocoupler, DIP-4, SFH615A-4

Order No.: 68S3528
EAN: 4099879001528
MPN:
SFH615A-4
Series: SFH61
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 1,575 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.3451 €

Optocoupler, SFH615A-4, VISHAY

The SFH615A-4 features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.

Features

  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Applications

  • Switchmode power supply
  • Telecom
  • Battery powered equipment
Technical specifications
Rise time 2 s
Number of channels 1
Output current 50 mA
Enclosure DIP-4
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin CN
Customs tariff number 85414900
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Fall time
Isolation voltage
Number of channels
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Fall time
Isolation voltage
Number of channels
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Vishay optocoupler, DIP-4, SFH615A-4
Order No.:
 68S3528
Manufacturer:
 Vishay
Manufacturer SKU:
 SFH615A-4
Available: 0 pcs. Available in 5 Days: 1,575 pcs. Leadtime: 1 Week **
Total Price: 0.35 € *
25 pcs.
0.3451 €
2 s
5.3 kV
1
50 mA
THT
-55 °C
100 °C
DIP-4
Vishay optocoupler, DIP-4, SFH615A-1
Order No.:
 68S3525
Manufacturer:
 Vishay
Manufacturer SKU:
 SFH615A-1
Available: 0 pcs. Available in 5 Days: 1,075 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
25 pcs.
0.2856 €
11 s
5.3 kV
1
50 mA
THT
-55 °C
100 °C
DIP-4
Vishay optocoupler, DIP-4, SFH615-2
Order No.:
 68S3526
Manufacturer:
 Vishay
Manufacturer SKU:
 SFH615-2
Available: 2,833 pcs. Leadtime: On Request **
Total Price: 4.40 € *
10 pcs.
0.4403 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2511 €
2000 pcs.
0.2261 €
2 s
5.3 kV
1
50 mA
THT
-55 °C
100 °C
DIP-4
Vishay optocoupler, DIP-4, SFH615A-3
Order No.:
 68S3527
Manufacturer:
 Vishay
Manufacturer SKU:
 SFH615A-3
Available: 0 pcs. Available in 5 Days: 2,775 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
1 pcs.
0.2880 €
100 pcs.
0.2559 €
2 s
5.3 kV
1
50 mA
THT
-55 °C
100 °C
DIP-4