149-SXG 56 S 104 SP | Vishay

Cermet precision potentiometer, 100 kΩ, 1 W, linear, solder pin, 149-SXG 56 S 104 SP

Order No.: 67E8624
EAN: 4099879970855
MPN:
149-SXG 56 S 104 SP
Series: 149
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
14.7917 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
25 pcs.
13.0186 €
50 pcs.
12.5664 €
200 pcs.
11.8643 €
500 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet potentiometer, 149-SXG 56 S 104 SP, Vishay

Characterized by a low temperature coefficient, the cermet element maintains its performance consistently across different temperatures.

Technical specifications
ohmic resistance 100 kΩ
Connection solder pin
Version cermet precision potentiometer
Width 12.7 mm
Rotary range, electrical 270 °
Mechanic rotary range 300 °
axle diameter 6.35 mm
Contact distance RM 2.54
Length 12.7 mm
Power 1 W
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly angled
Track Taper linear
Logistics
Country of origin GB
Customs tariff number 85334010
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 10 variations
*incl. VAT plus shipping costs