SOMC 1601 2% 472G | Vishay

Resistor network, 4.7 kΩ, 0.08 W, ±2 %, 15 resistors, SOMC 1601 2% 472G

Order No.: 85E364
EAN: 4099879759245
MPN:
SOMC 1601 2% 472G
Series: 1601
Vishay
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD thickfilm resistance networks, 16-pole, type Vishay/Dale SOMC 1601.

15 resistors, interconnected and with common connection

Technical specifications
ohmic resistance 4.7 kΩ
Number of resistors 15
Width 7.62 mm
Height 2.16 mm
Length 11.18 mm
Power 0.08 W
max. operating temperature 150 °C
Assembly SMD
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin QU
Customs tariff number 85332100
Original Packaging Bar with 52 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Power