CRCW080575K0FKTABC | Vishay
Resistor, thick film, SMD 0805 (2012), 75 kΩ, 0.125 W, ±1 %, CRCW080575K0FKTABC
Unit Price (€ / pc.)
0.0143 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, CRCW080575K0FKTABC, Vishay
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Features
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
Technical Data
- Resistance: 75 kΩ
- Size: 0805
- Power: 0,125W
- Tolerance: ±1 %
Technical specifications
ohmic resistance | 75 kΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.45 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |