MMU 0102-50 1% BL2K7 | Vishay

Resistor, thin film, SMD 0102, Micro-MELF, 2.7 kΩ, 0.2 W, ±1 %, MMU 0102-50 1% BL2K7

Order No.: 06E240
EAN: 4099879154804
MPN:
MMU 0102-50 1% BL2K7
Series: MMU 0102
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 12,960 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0476 €
500 pcs.
0.0428 €
1000 pcs.
0.0393 €
3000 pcs.
0.0369 €
6000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

Technical specifications
ohmic resistance 2.7 kΩ
Design SMD 0102
diameter 1.1 mm
Enclosure Micro-MELF
Length 2.2 mm
Power 0.2 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
Resistor, thin film, SMD 0102, Micro-MELF, 10 kΩ, 0.2 W, ±1 %, MMU01020C1002FB300
Order No.:
 06E296
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU01020C1002FB300
Available: 7,600 pcs. Leadtime: 7 Weeks **
Total Price: 7.97 € *
100 pcs.
0.0797 €
300 pcs.
0.0559 €
1000 pcs.
0.0464 €
3000 pcs.
0.0405 €
10000 pcs.
0.0357 €
10 kΩ
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film
Resistor, thin film, SMD 0102, Micro-MELF, 2 kΩ, 0.2 W, ±1 %, MMU01020C2001FB300
Order No.:
 06E228
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU01020C2001FB300
Available: 3,345 pcs. Leadtime: On Request **
Total Price: 4.28 € *
50 pcs.
0.0857 €
250 pcs.
0.0643 €
1500 pcs.
0.0500 €
5000 pcs.
0.0417 €
10000 pcs.
0.0369 €
2 kΩ
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film
Resistor, thin film, SMD 0102, Micro-MELF, 5.6 kΩ, 0.2 W, ±1 %, MMU01020C5601FB300
Order No.:
 06E272
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU01020C5601FB300
Available: 3,000 pcs. Leadtime: On Request **
Total Price: 6.13 € *
50 pcs.
0.1226 €
250 pcs.
0.0904 €
1500 pcs.
0.0726 €
5000 pcs.
0.0607 €
10000 pcs.
0.0524 €
5.6 kΩ
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film
Resistor, thin film, SMD 0102, Micro-MELF, 4.7 kΩ, 0.2 W, ±1 %, MMU01020C4701FB300
Order No.:
 06E264
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU01020C4701FB300
Available: 1,848 pcs. Leadtime: On Request ** Next delivery: 3,000 pcs. on 2025-01-07
Total Price: 0.13 € *
1 pcs.
0.1273 €
10 pcs.
0.1119 €
100 pcs.
0.0797 €
300 pcs.
0.0559 €
1000 pcs.
0.0464 €
4.7 kΩ
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film
Resistor, thin film, SMD 0102, Micro-MELF, 0 Ω, 0.2 W, ±1 %, MMU 0102-50 BL0R00
Order No.:
 06E100
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU 0102-50 BL0R00
Available: 1,450 pcs. Leadtime: 12 Weeks **
Total Price: 2.21 € *
10 pcs.
0.2213 €
50 pcs.
0.1571 €
250 pcs.
0.1309 €
1000 pcs.
0.1131 €
2500 pcs.
0.0988 €
0 Ω
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film
Resistor, thin film, SMD 0102, Micro-MELF, 3.6 kΩ, 0.2 W, ±1 %, MMU01020C3601FB300
Order No.:
 06E252
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU01020C3601FB300
Available: 3,530 pcs. Leadtime: 40 Weeks **
Total Price: 7.97 € *
100 pcs.
0.0797 €
300 pcs.
0.0559 €
1000 pcs.
0.0464 €
3000 pcs.
0.0405 €
10000 pcs.
0.0357 €
3.6 kΩ
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film
Resistor, thin film, SMD 0102, Micro-MELF, 3.3 kΩ, 0.2 W, ±1 %, MMU01020C3301FB300
Order No.:
 06E248
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU01020C3301FB300
Available: 2,980 pcs. Leadtime: 32 Weeks **
Total Price: 0.08 € *
1 pcs.
0.0845 €
10 pcs.
0.0797 €
300 pcs.
0.0559 €
1000 pcs.
0.0464 €
3000 pcs.
0.0405 €
10000 pcs.
0.0357 €
3.3 kΩ
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film
Resistor, thin film, SMD 0102, Micro-MELF, 390 Ω, 0.2 W, ±1 %, MMU01020C3900FB300
Order No.:
 06E160
Manufacturer:
 Vishay
Manufacturer SKU:
 MMU01020C3900FB300
Available: 1,495 pcs. Leadtime: On Request **
Total Price: 0.08 € *
1 pcs.
0.0762 €
10 pcs.
0.0476 €
500 pcs.
0.0428 €
1000 pcs.
0.0393 €
3000 pcs.
0.0369 €
390 Ω
SMD 0102
1.1 mm
2.2 mm
±1 %
-55 °C
155 °C
Micro-MELF
0.2 W
thin film