WSL-0805-18 .15 1% EA E3 | Vishay

Resistor, metal strip, SMD 0805 (2012), 150 mΩ, 0.25 W, ±1 %, WSL-0805-18 .15 1% EA E3

Order No.: 09E1338
EAN: 4099879201416
MPN:
WSL-0805-18 .15 1% EA E3
WSL0805R1500FEA18
Series: WSL
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.6069 €
250 pcs.
0.5355 €
1000 pcs.
0.4879 €
2000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

0.25 W, size 0805, type WSL0805..18.

Technical specifications
ohmic resistance 150 mΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.33 mm
Length 2.03 mm
Power 0.25 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology metal strip
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 2 variations
*incl. VAT plus shipping costs