T93YB 100K 10% | Vishay

Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, on top, T93YB 100K 10%

Order No.: 64E9762
EAN: 4099879888396
MPN:
T93YB 100K 10%
Series: T93YB
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 432 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.6303 €
100 pcs.
1.3923 €
250 pcs.
1.2614 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, T93YB 100K 10%, Vishay

The T93 is a small size trimmer. 3/8 inches in size. Answers PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.

Features

  • Industrial grade
  • 0.5 W at 70 °C
  • Contact resistance variation < 2 %
Technical specifications
ohmic resistance 100 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 5 mm
Rotary range, electrical 7560 °
Mechanic rotary range 8280 °
Seeting on top
Height 9 mm
Contact distance RM 2.54
Length 9 mm
Power 0.5 W
max. number of revolutions 21
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CZ
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs