RH-5-1%-4R7 | Vishay

Wirewound resistor, 4.7 Ω, 7.5 W, ±1 %

Order No.: 63E350
EAN: 4099879698414
MPN:
RH-5-1%-4R7
RH0054R700FE05
Series: RH
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5819 €

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

Technical specifications
ohmic resistance 4.7 Ω
Version wirewound resistor
Design chassis
Width 12.45 mm
Height 8.13 mm
Length 15.24 mm
Power 7.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 70 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
Wirewound resistor, 100 mΩ, 12.5 W, ±1 %
Order No.:
 63E580
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R1
Available: 80 pcs. Leadtime: 19 Weeks **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
100 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 50 mΩ, 12.5 W, ±1 %
Order No.:
 63E576
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R05
Available: 274 pcs. Leadtime: 20 Weeks **
Total Price: 9.96 € *
1 pcs.
9.9603 €
10 pcs.
8.7703 €
50 pcs.
8.1753 €
150 pcs.
7.8183 €
500 pcs.
7.4137 €
50 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 68 Ω, 7.5 W, ±1 %
Order No.:
 63E378
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-68R
Available: 40 pcs. Leadtime: 35 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
68 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 2.2 kΩ, 12.5 W, ±1 %
Order No.:
 63E662
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-2K2
Available: 92 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
2.2 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 3.3 Ω, 7.5 W, ±1 %
Order No.:
 63E348
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-3R3
Available: 58 pcs. Leadtime: On Request **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
3.3 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 68 Ω, 12.5 W, ±1 %
Order No.:
 63E644
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-68R
Available: 46 pcs. Leadtime: 8 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
68 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 4.7 Ω, 12.5 W, ±1 %
Order No.:
 63E618
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-4R7
Available: 29 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
4.7 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 150 Ω, 7.5 W, ±1 %
Order No.:
 63E386
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-150R
Available: 888 pcs. Leadtime: On Request **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
150 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 47 Ω, 12.5 W, ±1 %
Order No.:
 63E640
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-47R
Available: 90 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
47 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 10 kΩ, 12.5 W, ±1 %
Order No.:
 63E670
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-10K
Available: 121 pcs. Leadtime: 9 Weeks **
Total Price: 4.69 € *
1 pcs.
4.6886 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
1000 pcs.
3.2606 €
10 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 150 Ω, 12.5 W, ±1 %
Order No.:
 63E648
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-150R
Available: 65 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
150 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 27 Ω, 7.5 W, ±1 %
Order No.:
 63E368
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-27R
Available: 33 pcs. Leadtime: On Request **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
27 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 330 Ω, 12.5 W, ±1 %
Order No.:
 63E652
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-330R
Available: 44 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
330 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 12 Ω, 7.5 W, ±1 %
Order No.:
 63E360
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-12R
Available: 100 pcs. Leadtime: 8 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
12 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 33 Ω, 12.5 W, ±1 %
Order No.:
 63E636
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-33R
Available: 35 pcs. Leadtime: 25 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
33 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 20 mΩ, 12.5 W, ±1 %
Order No.:
 63E572
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R02
Available: 150 pcs. Leadtime: 28 Weeks **
Total Price: 6.14 € *
1 pcs.
6.1404 €
10 pcs.
5.4145 €
50 pcs.
5.0337 €
150 pcs.
4.8195 €
20 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 82 Ω, 12.5 W, ±1 %
Order No.:
 63E645
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-82R
Available: 644 pcs. Leadtime: 18 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
82 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 1 Ω, 12.5 W, ±1 %
Order No.:
 63E602
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-1R0
Available: 294 pcs. Leadtime: 13 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
1 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 470 Ω, 12.5 W, ±1 %
Order No.:
 63E654
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-470R
Available: 152 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
470 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 33 Ω, 7.5 W, ±1 %
Order No.:
 63E370
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-33R
Available: 55 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
33 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C