RH-50-1%-4R7 | Vishay

Wirewound resistor, 4.7 Ω, 50 W, ±1 %

Order No.: 63E888
EAN: 4099879704672
MPN:
RH-50-1%-4R7
RH0504R700FE05
Series: RH
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 80 pcs.
Leadtime: 113 Weeks **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmic resistance 4.7 Ω
Version wirewound resistor
Design chassis
Width 21.44 mm
Height 15.49 mm
Length 49.99 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 48 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Wirewound resistor, 5.6 Ω, 50 W, ±1 %
Order No.:
 63E890
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-5R6
Available: 893 pcs. Leadtime: 51 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
5.6 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 270 mΩ, 50 W, ±1 %
Order No.:
 63E860
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-0R27
Available: 165 pcs. Leadtime: On Request **
Total Price: 9.77 € *
1 pcs.
9.7699 €
20 pcs.
7.3304 €
100 pcs.
6.7592 €
200 pcs.
6.2832 €
500 pcs.
5.8786 €
270 mΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 470 Ω, 50 W, ±1 %
Order No.:
 63E924
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-470R
Available: 533 pcs. Leadtime: 10 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
470 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 15 kΩ, 50 W, ±1 %
Order No.:
 63E942
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-15K
Available: 97 pcs. Leadtime: 41 Weeks **
Total Price: 10.17 € *
1 pcs.
10.1745 €
10 pcs.
8.9488 €
50 pcs.
8.3538 €
150 pcs.
7.9849 €
500 pcs.
7.5684 €
15 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 33 Ω, 50 W, ±1 %
Order No.:
 63E906
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-33R
Available: 136 pcs. Leadtime: 21 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
33 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 2.2 kΩ, 50 W, ±1 %
Order No.:
 63E932
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-2K2
Available: 678 pcs. Leadtime: 24 Weeks **
Total Price: 7.60 € *
1 pcs.
7.6041 €
10 pcs.
6.6997 €
100 pcs.
5.8786 €
250 pcs.
5.6525 €
1000 pcs.
5.2717 €
2.2 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 1 kΩ, 50 W, ±1 %
Order No.:
 63E928
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-1K0
Available: 435 pcs. Leadtime: On Request **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
1 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 68 Ω, 50 W, ±1 %
Order No.:
 63E914
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-68R
Available: 5 pcs. Leadtime: On Request **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
68 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 22 Ω, 50 W, ±1 %
Order No.:
 63E902
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-22R
Available: 89 pcs. Leadtime: 15 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
22 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 1.8 Ω, 50 W, ±1 %
Order No.:
 63E878
Manufacturer:
 Vishay
Manufacturer SKU:
 RH0501R800FE05
Available: 886 pcs. Leadtime: 78 Weeks **
Total Price: 5.15 € *
1 pcs.
5.1527 €
10 pcs.
4.5458 €
100 pcs.
3.9746 €
250 pcs.
3.8199 €
1000 pcs.
3.5819 €
1.8 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 39 Ω, 50 W, ±1 %
Order No.:
 63E908
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-39R
Available: 188 pcs. Leadtime: 14 Weeks **
Total Price: 10.17 € *
1 pcs.
10.1745 €
10 pcs.
7.2709 €
25 pcs.
6.2118 €
50 pcs.
5.3907 €
100 pcs.
4.9147 €
39 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 1.5 kΩ, 50 W, ±1 %
Order No.:
 63E930
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-1K5
Available: 118 pcs. Leadtime: 101 Weeks **
Total Price: 7.60 € *
1 pcs.
7.6041 €
10 pcs.
6.6997 €
100 pcs.
5.8786 €
250 pcs.
5.6525 €
1000 pcs.
5.2717 €
1.5 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 2.2 Ω, 50 W, ±1 %
Order No.:
 63E880
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-2R2
Available: 841 pcs. Leadtime: 22 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
2.2 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 10 Ω, 50 W, ±1 %
Order No.:
 63E894
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-10R
Available: 89 pcs. Leadtime: On Request **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
10 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 220 Ω, 50 W, ±1 %
Order No.:
 63E920
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-220R
Available: 75 pcs. Leadtime: On Request **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
220 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 33 kΩ, 50 W, ±1 %
Order No.:
 63E946
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-33K
Available: 153 pcs. Leadtime: 9 Weeks **
Total Price: 10.17 € *
1 pcs.
10.1745 €
10 pcs.
8.9488 €
50 pcs.
8.3538 €
150 pcs.
7.9849 €
500 pcs.
7.5684 €
33 kΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 2.7 Ω, 50 W, ±1 %
Order No.:
 63E882
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-2R7
Available: 79 pcs. Leadtime: 109 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4268 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4867 €
2.7 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 100 Ω, 50 W, ±1 %
Order No.:
 63E916
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-100R
Available: 252 pcs. Leadtime: 7 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
100 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 680 mΩ, 50 W, ±1 %
Order No.:
 63E870
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-0R68
Available: 96 pcs. Leadtime: On Request **
Total Price: 9.77 € *
1 pcs.
9.7699 €
10 pcs.
8.5918 €
50 pcs.
8.0206 €
150 pcs.
7.6517 €
500 pcs.
7.2709 €
680 mΩ
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W
Wirewound resistor, 27 Ω, 50 W, ±1 %
Order No.:
 63E904
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-50-1%-27R
Available: 85 pcs. Leadtime: 9 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
27 Ω
chassis
wirewound resistor
21.44 mm
49.99 mm
±1 %
15.49 mm
chassis mounting
-55 °C
250 °C
50 W