S 102 C 0,1% 500R | Vishay

Metal film resistor, 500 Ω, 0.6 W, ±0.1 %

Order No.: 35E148
EAN: 4099879685025
MPN:
S 102 C 0,1% 500R
Series: S102
Vishay
default L
Image may differ
Unit Price (€ / pc.)
31.4279 € *
Available: 53 pcs.
Leadtime: 11 Weeks **
Total Price:
31.43 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4279 €
5 pcs.
29.5477 €
15 pcs.
28.4172 €
50 pcs.
27.1558 €
150 pcs.
26.0253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.1 %, type S 102C.

Technical specifications
ohmic resistance 500 Ω
Version Precision metal film resistor
Design radial
Width 2.67 mm
Height 8.28 mm
Length 7.62 mm
Power 0.6 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±0.1 %
Temperature coefficient ±2 ppm/K
Logistics
Country of origin IL
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
Version
Width
Length
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
Version
Width
Length
Height
Assembly
min. operating temperature
max. operating temperature
Power
Metal film resistor, 20 kΩ, 0.6 W, ±0.1 %
Order No.:
 35E180
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 20K
Available: 33 pcs. Leadtime: 20 Weeks **
Total Price: 12.45 € *
1 pcs.
12.4474 €
10 pcs.
10.9599 €
50 pcs.
10.2221 €
200 pcs.
9.6152 €
400 pcs.
9.2463 €
20 kΩ
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 1 kΩ, 0.6 W, ±0.01 %
Order No.:
 35E300
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,01% 1K0
Available: 46 pcs. Leadtime: 6 Weeks **
Total Price: 24.68 € *
1 pcs.
24.6806 €
25 pcs.
21.7175 €
50 pcs.
20.9678 €
200 pcs.
19.7897 €
500 pcs.
19.0519 €
1 kΩ
±0.01 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 500 Ω, 0.6 W, ±0.01 %
Order No.:
 35E288
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,01% 500R
Available: 98 pcs. Leadtime: 11 Weeks **
Total Price: 24.68 € *
1 pcs.
24.6806 €
10 pcs.
21.7175 €
50 pcs.
20.2300 €
150 pcs.
19.3494 €
500 Ω
±0.01 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 10 kΩ, 0.6 W, ±0.005 %
Order No.:
 35E510
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,005% 10K
Available: 49 pcs. Leadtime: 20 Weeks **
Total Price: 35.15 € *
1 pcs.
35.1526 €
5 pcs.
33.0582 €
15 pcs.
31.7730 €
50 pcs.
30.3688 €
200 pcs.
28.6909 €
10 kΩ
±0.005 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 50 Ω, 0.6 W, ±0.01 %
Order No.:
 35E270
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,01% 50R
Available: 47 pcs. Leadtime: 9 Weeks **
Total Price: 25.61 € *
1 pcs.
25.6088 €
10 pcs.
22.5386 €
50 pcs.
20.9916 €
150 pcs.
20.0872 €
50 Ω
±0.01 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 100 Ω, 0.6 W, ±0.1 %
Order No.:
 35E140
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 100R
Available: 64 pcs. Leadtime: On Request **
Total Price: 19.42 € *
1 pcs.
19.4208 €
10 pcs.
17.0884 €
50 pcs.
15.9222 €
150 pcs.
15.2320 €
100 Ω
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 5 Ω, 0.6 W, ±0.1 %
Order No.:
 35E110
Manufacturer:
 Vishay
Manufacturer SKU:
 Y00075R00000B9L
Available: 18 pcs. Leadtime: 11 Weeks **
Total Price: 25.60 € *
1 pcs.
25.5969 €
5 pcs.
24.0618 €
15 pcs.
23.1455 €
5 Ω
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 100 Ω, 0.6 W, ±0.005 %
Order No.:
 35E440
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,005% 100R
Available: 5 pcs. Leadtime: On Request **
Total Price: 36.50 € *
1 pcs.
36.4973 €
5 pcs.
33.7960 €
10 pcs.
31.8801 €
25 pcs.
30.0832 €
50 pcs.
28.6433 €
100 Ω
±0.005 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 10 Ω, 0.6 W, ±0.1 %
Order No.:
 35E120
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 10R
Available: 115 pcs. Leadtime: 7 Weeks **
Total Price: 20.33 € *
1 pcs.
20.3252 €
10 pcs.
17.8857 €
50 pcs.
16.6719 €
150 pcs.
15.9341 €
10 Ω
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 600 Ω, 0.6 W, ±0.1 %
Order No.:
 35E150
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 600R
Available: 23 pcs. Leadtime: 20 Weeks **
Total Price: 8.47 € *
1 pcs.
8.4728 €
10 pcs.
7.7112 €
600 Ω
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 500 Ω, 0.6 W, ±0.1 %
Order No.:
 35E148
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 500R
Available: 53 pcs. Leadtime: 11 Weeks **
Total Price: 31.43 € *
1 pcs.
31.4279 €
5 pcs.
29.5477 €
15 pcs.
28.4172 €
50 pcs.
27.1558 €
150 pcs.
26.0253 €
500 Ω
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 20 Ω, 0.6 W, ±0.1 %
Order No.:
 35E125
Manufacturer:
 Vishay
Manufacturer SKU:
 Y000720R0000B9L
Available: 30 pcs. Leadtime: 11 Weeks **
Total Price: 37.76 € *
1 pcs.
37.7587 €
5 pcs.
35.4977 €
15 pcs.
34.1292 €
50 pcs.
32.6298 €
150 pcs.
31.2732 €
20 Ω
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 2 kΩ, 0.6 W, ±0.01 %
Order No.:
 35E304
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,01% 2K0
Available: 111 pcs. Leadtime: 20 Weeks **
Total Price: 15.26 € *
1 pcs.
15.2558 €
10 pcs.
13.4232 €
50 pcs.
12.5069 €
200 pcs.
11.7810 €
400 pcs.
11.3169 €
2 kΩ
±0.01 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 10 kΩ, 0.6 W, ±0.01 %
Order No.:
 35E310
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,01% 10K
Available: 23 pcs. Leadtime: 8 Weeks **
Total Price: 41.60 € *
1 pcs.
41.6024 €
5 pcs.
39.1034 €
25 pcs.
36.6044 €
50 pcs.
35.6167 €
200 pcs.
33.6056 €
10 kΩ
±0.01 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 200 Ω, 0.6 W, ±0.01 %
Order No.:
 35E284
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,01% 200R
Available: 70 pcs. Leadtime: 20 Weeks **
Total Price: 24.00 € *
1 pcs.
24.0023 €
10 pcs.
21.1225 €
50 pcs.
19.6826 €
200 pcs.
18.5283 €
400 pcs.
17.8143 €
200 Ω
±0.01 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 5 kΩ, 0.6 W, ±0.1 %
Order No.:
 35E168
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 5K0
Available: 42 pcs. Leadtime: 1 Week **
Total Price: 12.65 € *
1 pcs.
12.6497 €
10 pcs.
11.1265 €
50 pcs.
10.3768 €
200 pcs.
9.7580 €
400 pcs.
9.3891 €
5 kΩ
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 100 kΩ, 0.6 W, ±0.1 %
Order No.:
 35E190
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 100K
Available: 96 pcs. Leadtime: 20 Weeks **
Total Price: 23.03 € *
1 pcs.
23.0265 €
10 pcs.
20.2657 €
50 pcs.
18.8853 €
200 pcs.
17.7786 €
400 pcs.
17.0884 €
100 kΩ
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 2 kΩ, 0.6 W, ±0.1 %
Order No.:
 35E164
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 2K0
Available: 194 pcs. Leadtime: 9 Weeks **
Total Price: 15.65 € *
1 pcs.
15.6485 €
10 pcs.
13.7683 €
50 pcs.
12.8401 €
150 pcs.
12.2689 €
1000 pcs.
11.0194 €
2 kΩ
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 50 Ω, 0.6 W, ±0.1 %
Order No.:
 35E130
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,1% 50R
Available: 106 pcs. Leadtime: On Request **
Total Price: 32.24 € *
1 pcs.
32.2371 €
5 pcs.
30.2974 €
15 pcs.
29.1431 €
50 pcs.
27.8460 €
150 pcs.
26.6917 €
50 Ω
±0.1 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W
Metal film resistor, 500 Ω, 0.6 W, ±0.005 %
Order No.:
 35E460
Manufacturer:
 Vishay
Manufacturer SKU:
 S 102 C 0,005% 500R
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 34.21 € *
50 pcs.
34.2125 €
500 Ω
±0.005 %
radial
Precision metal film resistor
2.67 mm
7.62 mm
8.28 mm
THT
-55 °C
125 °C
0.6 W