CP1223 | VISION
Lead-battery, 12 V, 2.3 Ah, 178 x 35 x 61 mm, faston plug 4.8 mm
Order No.: 26A7656
EAN: 4099889875959
MPN:
CP1223
Unit Price (€ / pc.)
18.2665 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.0769 €
50 pcs.
14.9702 €
150 pcs.
14.3276 €
500 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead accumulators, type Vision CP.
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | general applications | |
Width | 35 mm | |
Weight | 990 g | |
Height | 61 mm | |
Length | 178 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 2.3 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |