ZCM207FKE07-120RAA | Vitrohm
Resistor, metal film, SMD 0207, MELF, 120 Ω, 1 W, ±1 %, ZCM207FKE07-120RAA
SMD metal film resistor, ZCM207FKE07-120RAA, Vitrohm
Resistor, Metal film, SMD 0207, MELF, 120 Ω, 1 W, ±1 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
ohmic resistance | 120 Ω | |
Design | SMD 0207 | |
diameter | 2.2 mm | |
Enclosure | MELF | |
Length | 5.8 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | metal film | |
Temperature coefficient | ±50 ppm/K |
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |