ZCM207GKF07-R47AA | Vitrohm
Resistor, metal film, SMD 0207, MELF, 470 mΩ, 1 W, ±2 %, ZCM207GKF07-R47AA
Unit Price (€ / pc.)
0.3927 € *
Available: 1,555 pcs.
Leadtime: 18 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2916 €
500 pcs.
0.2332 €
1500 pcs.
0.1940 €
3000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal film resistor, ZCM207GKF07-R47AA, Vitrohm
Resistor, Metal film, SMD 0207, MELF, 470 mΩ, 1 W, ±2 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
Technical specifications
ohmic resistance | 470 mΩ | |
Design | SMD 0207 | |
diameter | 2.2 mm | |
Enclosure | MELF | |
Length | 5.8 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±2 % | |
Technology | metal film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |