BWS210KT-73-R1AA | Vitrohm
Wirewound resistor, 100 mΩ, 1.5 W, ±10 %
Unit Price (€ / pc.)
0.9758 € *
Available: 78 pcs.
Next delivery: 2,000 pcs. on 2024-07-31
Leadtime: 8 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.6069 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, 1.5 W, tolerance 10 %, type Vitrohm BW235-0.
Technical specifications
ohmic resistance | 100 mΩ | |
Version | wirewound resistor | |
Design | axial | |
diameter | 5.7 mm | |
Isolation voltage | 1 kV | |
Length | 14.3 mm | |
Power | 1.5 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±1000 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |