CRS300JT-73-R22AA | Vitrohm
Wirewound resistor, 220 mΩ, 3 W, ±5 %
Unit Price (€ / pc.)
0.6902 € *
Available: 3,036 pcs.
Leadtime: 8 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3070 €
250 pcs.
0.2570 €
1000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.
Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1
Rated load 3.0 W, type CR 254-0.
Technical specifications
ohmic resistance | 220 mΩ | |
Version | wirewound resistor | |
Design | axial | |
diameter | 5.5 mm | |
Isolation voltage | 75 V | |
Length | 12.6 mm | |
Power | 3 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |