KHS11AKB-AX-27RAA | Vitrohm
Wirewound resistor, 27 Ω, 11 W, ±10 %
Unit Price (€ / pc.)
1.2376 € *
Available: 313 pcs.
Leadtime: 25 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
100 pcs.
0.9877 €
200 pcs.
0.9282 €
1000 pcs.
0.7854 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 11 W, type KH216-8.
Technical specifications
ohmic resistance | 27 Ω | |
Version | wirewound resistor | |
Design | axial | |
Width | 9 mm | |
Height | 9 mm | |
Isolation voltage | 2 kV | |
Length | 50 mm | |
Power | 11 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±40 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |