KHS500KB-AX-68RAA | Vitrohm

Wirewound resistor, 68 Ω, 5 W, ±10 %

Order No.: 44E240
EAN: 4099879694560
MPN:
KHS500KB-AX-68RAA
KH208-810B68R
Series: KH
Vitrohm
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 5,330 pcs.
Leadtime: 25 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
ohmic resistance 68 Ω
Version wirewound resistor
Design axial
Width 6.4 mm
Height 6.4 mm
Isolation voltage 2 kV
Length 25 mm
Power 5 W
max. operating temperature 350 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±40 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Height
Power
Design
Isolation voltage
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 165 variations
*incl. VAT plus shipping costs

Order No.:

 48E260

Manufacturer SKU:

 KHS10AKB-AX-120RAA

 

Available: 1,470 pcs. Leadtime: 25 Weeks **
1.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.0353 €
100 pcs.
0.8330 €
200 pcs.
0.7854 €
1000 pcs.
0.6545 €

Order No.:

 44E380

Manufacturer SKU:

 KHS500KB-AX-1KAA

 

Available: 613 pcs. Leadtime: 25 Weeks **
0.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2500 pcs.
0.3011 €

Order No.:

 44E612

Manufacturer SKU:

 KHS700KB-AX-6K8AA

 

Available: 1,977 pcs. Leadtime: 25 Weeks **
1.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3090 €
50 pcs.
1.1543 €
200 pcs.
1.0234 €
800 pcs.
0.9044 €
3200 pcs.
0.7854 €

Order No.:

 44E220

Manufacturer SKU:

 KHS500KB-AX-47RAA

 

Available: 3,141 pcs. Leadtime: 25 Weeks **
0.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €

Order No.:

 50E210

Manufacturer SKU:

 KHS11AKB-AX-47RAA

 

Available: 3,798 pcs. Leadtime: 25 Weeks **
1.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2138 €
100 pcs.
0.9758 €
200 pcs.
0.9163 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €

Order No.:

 62E108

Manufacturer SKU:

 KHS500KB-AX-R22AA

 

Available: 975 pcs. Leadtime: 25 Weeks **
0.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €
200 pcs.
0.4403 €
600 pcs.
0.3570 €
1200 pcs.
0.2975 €
3000 pcs.
0.2547 €

Order No.:

 48E100

Manufacturer SKU:

 KHS10AKB-AX-5R6AA

 

Available: 0 pcs. Available in 4 Days: 2,500 pcs. Leadtime: 1 Week **
0.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8687 €

Order No.:

 52E390

Manufacturer SKU:

 KHS17AKB-AX-2K2AA

 

Available: 1,348 pcs. Leadtime: 25 Weeks **
1.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4875 €
25 pcs.
1.1900 €
100 pcs.
1.1186 €
500 pcs.
0.9401 €
1000 pcs.
0.8568 €

Order No.:

 50E520

Manufacturer SKU:

 KHS11AKB-AX-18KAA

 

Available: 160 pcs. Leadtime: 25 Weeks **
1.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.9516 €
100 pcs.
1.5589 €
200 pcs.
1.4637 €
1000 pcs.
1.2257 €
2500 pcs.
1.1186 €

Order No.:

 44E574

Manufacturer SKU:

 KHS700KB-AX-150RAA

 

Available: 400 pcs. Available in 4 Days: 400 pcs. Leadtime: 1 Week **
1.01 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €
10 pcs.
0.7259 €
100 pcs.
0.6188 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €

Order No.:

 50E190

Manufacturer SKU:

 KHS11AKB-AX-33RAA

 

Available: 580 pcs. Leadtime: 25 Weeks **
1.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2138 €
100 pcs.
0.9758 €
200 pcs.
0.9163 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €

Order No.:

 44E170

Manufacturer SKU:

 KHS500KB-AX-18RAA

 

Available: 3,490 pcs. Leadtime: 25 Weeks **
0.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €

Order No.:

 62E228

Manufacturer SKU:

 KHS10AKB-AX-4R7AA

 

Available: 0 pcs. Available in 4 Days: 3,470 pcs. Leadtime: 1 Week **
0.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8687 €

Order No.:

 48E290

Manufacturer SKU:

 KHS10AKB-AX-220RAA

 

Available: 1,339 pcs. Leadtime: 25 Weeks **
1.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6184 €
10 pcs.
1.0115 €
100 pcs.
0.8092 €
200 pcs.
0.7616 €
1000 pcs.
0.6426 €

Order No.:

 44E624

Manufacturer SKU:

 KHS700KB-AX-22KAA

 

Available: 15 pcs. Leadtime: 25 Weeks **
1.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3090 €
50 pcs.
1.1543 €
200 pcs.
1.0234 €
800 pcs.
0.9044 €
3200 pcs.
0.7854 €

Order No.:

 52E410

Manufacturer SKU:

 KHS17AKB-AX-3K3AA

 

Available: 50 pcs. Leadtime: 65 Weeks **
1.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
200 pcs.
1.3566 €
800 pcs.
1.2495 €

Order No.:

 44E190

Manufacturer SKU:

 KHS500KB-AX-27RAA

 

Available: 6 pcs. Leadtime: 25 Weeks **
0.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €
200 pcs.
0.4403 €
600 pcs.
0.3570 €
1200 pcs.
0.2975 €
3000 pcs.
0.2547 €

Order No.:

 44E410

Manufacturer SKU:

 KHS500KB-AX-1K8AA

 

Available: 1,107 pcs. Leadtime: 25 Weeks **
0.67 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6664 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €

Order No.:

 44E260

Manufacturer SKU:

 KHS500KB-AX-100RAA

 

Available: 1,251 pcs. Next delivery: 1,400 pcs. on 2024-11-22 Leadtime: 25 Weeks **
0.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €

Order No.:

 48E480

Manufacturer SKU:

 KHS10AKB-AX-8K2AA

 

Available: 794 pcs. Leadtime: 25 Weeks **
2.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5109 €
10 pcs.
1.5708 €
100 pcs.
1.2614 €
200 pcs.
1.1900 €
1000 pcs.
0.9996 €