KVS800JB-RD-470RAA | Vitrohm
Wirewound resistor, 470 Ω, 7 W, ±5 %
Unit Price (€ / pc.)
1.2852 € *
Available: 2,355 pcs.
Leadtime: 25 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2852 €
50 pcs.
1.1305 €
200 pcs.
1.0115 €
800 pcs.
0.8925 €
3200 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound resistors, 7.0 W, tolerance 5.0 %, type Vitrohm KV212-3.
For radial mounting, with ceramic body, compliant with DIN 45921 Part 202
Technical specifications
ohmic resistance | 470 Ω | |
Version | wirewound resistor | |
Design | radial | |
Width | 10 mm | |
Height | 9 mm | |
Isolation voltage | 2 kV | |
Length | 25 mm | |
Power | 7 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±40 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |