POS400JT-77-6K8AA | Vitrohm
Metal Oxide Film Resistor, 6.8 kΩ, 4 W, ±5 %
Metal oxide film resistor, POS400JT-77-6K8AA, Vitrohm
Metal Oxide Film Resistor, 6.8 kΩ, 4 W, ±5 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
ohmic resistance | 6.8 kΩ | |
Version | metal oxide resistor | |
Design | axial | |
diameter | 9 mm | |
Isolation voltage | 500 V | |
Length | 20 mm | |
Power | 4 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/K |
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |