2006.61 | Vogt
2006.61, M 3 solder lug, silver-plated
Order No.: 12H503
EAN: 4099889470833
MPN:
2006.61
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Next delivery: 11,377 pcs. on 2024-07-03
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0904 €
300 pcs.
0.0655 €
1000 pcs.
0.0524 €
3000 pcs.
0.0452 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, M 3, type 2006.61
Material: silver-plated brass.
Technical specifications
Thread size | M3 | |
Length | 12 mm | |
Hole diameter | 3.2 mm | |
Material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |