M25012.00.PA | Vogt
Hexagon spacer bolt, Internal/Internal Thread, M2.5/M2.5, 12 mm, polyamide
Order No.: 18H3726
EAN: 4099889493603
MPN:
M25012.00.PA
Unit Price (€ / pc.)
0.5831 € *
Available: 5,406 pcs.
Leadtime: 5 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide, type 5.30.
Inner thread on both ends
Hexagonal spacer bolts, M 2.5 thread (width across flats 5 mm), type 5.30.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 12 mm | |
Colour | black | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 6 mm | |
Length | 12 mm | |
Material | polyamide | |
spanner size | 5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |