M30020.01.PA | Vogt
Hexagon spacer bolt, External/Internal Thread, M3/M3, 20 mm, polyamide
Order No.: 18H3687
EAN: 4099889493412
MPN:
M30020.01.PA
Unit Price (€ / pc.)
0.4998 € *
Available: 608 pcs.
Leadtime: 2 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, polyamide 6.6, type 543../544.
With inner and outer thread
Hexagonal spacer bolts, M 3 thread (width across flats 6), type 543.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 3 mm | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | black | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 28 mm | |
Material | polyamide | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |