490210D | Vogt
Insulated twin wire end ferrule, 2 x 0.75 mm², 18 mm/10 mm long, DIN 46228/4, gray, 490210D
Order No.: 18H7077
EAN: 4099889429589
MPN:
490210D
Unit Price (€ / pc.)
0.0583 € *
Available: 161 pcs.
Leadtime: 1 Week **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0583 €
100 pcs.
0.0500 €
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated twin ferrule, 490210D, Vogt
Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.
Technical specifications
Colour | gray | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | electrolytic copper | |
Length | 18 mm | |
Cable cross-section | 2 x 0.75 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |