51587F04 12MM/66M | Von Roll Isola

Electronic adhesive tape, 12 x 0.056 mm, polyester, black, 66 m, 51587F04 12MM/66M

Order No.: 13L7353
EAN: 4099891435301
MPN:
51587F04 12MM/66M
Series: 51587
Von Roll Isola
default L
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 5 pcs.
Next delivery: 14 pcs. on 2024-06-11
Leadtime: 2 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
5 pcs.
7.3661 €
10 pcs.
6.8544 €
25 pcs.
6.4022 €
50 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's adhesive tape, type von Roll Isola 51587-.

Polyester foil with hot-hardening rubber adhesive. UL-listed. Resistant to chemicals and solvents. Excellent electrical insulation properties. Used for different applications, e.g. core insulation and insulation between layers, taping the beginnings and ends of coils, as termination bandage for protecting the outer coil layer, insulation of solder points and supply leads

Technical specifications
Version electronics adhesive tape
Width 12 mm
Thickness 0.056 mm
Colour black
Adhesive cement natural rubber
Length 66 m
Material polyester
max. operating temperature 130 °C
Logistics
Country of origin US
Customs tariff number 39191012
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Colour
Material
Thickness
Version
Length
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs